Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,361.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,361.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part No749.1BZ-6RL
Newark Part No.52AK7964
Technical Datasheet
Instrument TypeDigital Depth Gauge
Measuring Range Max6"
Resolution0.001mm
Product Range-
SVHCTo Be Advised
Product Overview
749.1BZ-6RL is a 749.1 series electronic digital micrometer depth gauge for measuring the depth of most holes, slots, shoulders and projections. Ships in a protective case.
- Starrett no-glare satin chrome finish on thimble and sleeve
- Large, easy-to-read 0.275inch high contrast LCD digital readout
- Extremely hard and stable one-piece spindle
- Auto off after 20 minutes of nonuse
- Measurement HOLD button
- Zero at any position, retain and return to true zero reading
- Spindle lock, data output
- 0.00005" resolution, base length 4"/100mm, rod diameter 5/32"/4mm
- PRESET button to install any reading at any position
- Ability to install minimum and maximum limits
Technical Specifications
Instrument Type
Digital Depth Gauge
Resolution
0.001mm
SVHC
To Be Advised
Measuring Range Max
6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
