Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part No827BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85K7141
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.000 |
Price for:Each
Minimum: 1
Multiple: 1
$70.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part No827BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85K7141
Technical Datasheet
Finder TypeEdge
Shank Diameter12.7mm
Product Range-
SVHCTo Be Advised
Product Overview
827B is an edge finder for fast, accurate work location. Work surfaces may be located easily, quickly and accurately with these edge finders. Work with flat, straight edges, shoulders, grooves, round work, studs, dowels or center points and scribed lines, all can be accurately located with this handy tool. Body and contacts are made of tool steel, hardened, ground and lapped to close tolerances for diameter and concentricity.
- Double end
- 0.500" body diameter
- 0.200" contact diameter
- Pointed contact
Contents
Edge finder, Case.
Technical Specifications
Finder Type
Edge
Product Range
-
Shank Diameter
12.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
