Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part NoC304R-6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85K2490
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.400 |
Price for:Each
Minimum: 1
Multiple: 1
$50.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
C304R-6 is a steel rule with inch graduation is furnished with Starrett satin chrome finish.
- Full-flexible
- Satin chrome finish
- Quick reading
- Rules with single row of inch figures (all rules under 1" width)
- 6inch, 4R grad
Technical Specifications
Length
6"
Graduations
1/64"
Product Range
-
Width
0.5"
Tool Body Material
Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
