Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part NoC331-150Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85K2549
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.700 |
Price for:Each
Minimum: 1
Multiple: 1
$56.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part NoC331-150Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85K2549
Technical Datasheet
Length150mm
Width12mm
Graduations1/32", 1/64"
Tool Body MaterialSteel
Product Range-
SVHCTo Be Advised
Technical Specifications
Length
150mm
Graduations
1/32", 1/64"
Product Range
-
Width
12mm
Tool Body Material
Steel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
