Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part NoEC799A-12/300Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.39Y2422
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $713.830 |
Price for:Each
Minimum: 1
Multiple: 1
$713.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part NoEC799A-12/300Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.39Y2422
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max12"
Resolution0.0005"
Graduations-
Product Range-
SVHCTo Be Advised
Product Overview
The EC799A-12/300 is a 0 to 12-inch comfortable easy-to-use Electronic Calliper with plastic case. It offers a slim streamlined profile a large clear easy-to-read LCD display, long battery life and function buttons for zero and inch/mm.
- Lightweight, ergonomic design
- Last measuring position retained when shut-OFF
- Large easy-to-read high-contrast LCD digital readout
- Inch/millimetre conversion reads 0.0005" or 0.01mm
- Zero at any position
- Fine adjustment thumb wheel
- Hardened stainless steel body
- Auto-OFF after 30 minutes
- Integrated depth rod
Applications
Industrial, Test & Measurement
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.0005"
Product Range
-
Measuring Range Max
12"
Graduations
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
