Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoPRIVSCNMON21Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AK2882
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.370 |
| 5+ | $175.940 |
| 10+ | $167.490 |
| 25+ | $161.330 |
Price for:Each
Minimum: 1
Multiple: 1
$184.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPRIVSCNMON21Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AK2882
Technical Datasheet
Filter TypePrivacy Filter
Filter MaterialPlastic
Length476mm
Width268mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Filter Type
Privacy Filter
Length
476mm
Product Range
-
Filter Material
Plastic
Width
268mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
