Print Page
8449-24X3.2
ESD Vinyl Tile, Floor, Dark Gray, 24" L x 24 "W, Statguard 8400 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTATGUARD FLOORING
Manufacturer Part No8449-24X3.2
Newark Part No.03AM6349
Product RangeStatguard 8400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $16.990 |
Price for:Each
Minimum: 40
Multiple: 40
$679.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTATGUARD FLOORING
Manufacturer Part No8449-24X3.2
Newark Part No.03AM6349
Product RangeStatguard 8400 Series
Technical Datasheet
Mat TypeFloor
Mat ColourDark Gray
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial24"
Length - Imperial24"
Width - Metric610mm
Length - Metric610mm
Product RangeStatguard 8400 Series
SVHCTo Be Advised
Technical Specifications
Mat Type
Floor
Mat Material
Vinyl
Width - Imperial
24"
Width - Metric
610mm
Product Range
Statguard 8400 Series
Mat Colour
Dark Gray
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
24"
Length - Metric
610mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate