Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No23.0440-22Copy
Newark Part No.23AH8711
Product RangeB4-I/KA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.020 |
Price for:Each
Minimum: 20
Multiple: 20
$380.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.0440-22Copy
Newark Part No.23AH8711
Product RangeB4-I/KA Series
Technical Datasheet
Accessory TypeFork Lug to 4mm Jack Adapter
For Use With4mm Plugs with Rigid Insulating Sleeve
Product RangeB4-I/KA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Fork lug to 4mm jack adapter
- Red colour sleeve
- Ø4mm rigid socket in insulator accepting spring-loaded Ø4mm plugs with rigid insulating sleeve
- Fork lug bent to an angle of 45°
- Made of brass for permanent installation
Technical Specifications
Accessory Type
Fork Lug to 4mm Jack Adapter
Product Range
B4-I/KA Series
For Use With
4mm Plugs with Rigid Insulating Sleeve
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
