Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No23.1003
Newark Part No.23AH8716
Product RangeLB4 Series
Your Part Number
130 In Stock
200 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 5+ | $3.470 |
| 10+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.1003
Newark Part No.23AH8716
Product RangeLB4 Series
Technical Datasheet
GenderJack
Connector MountingPanel PCB Mount
Current Rating25A
Voltage Rating60VDC
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeLB4 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
23.1003 is an uninsulated, Ø 4mm, rigid press-in socket. The socket is pressed into predrilled plastic panels or soldered into printed circuit boards.
- 30V AC, 25A / 60V DC, 25A rated
- Made of rolled brass sheet
- Nickel-plated version
- Solder connection
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
LB4 Series
Connector Mounting
Panel PCB Mount
Voltage Rating
60VDC
Connector Colour
-
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
