Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No23.3000-25Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AH1756
Product RangeSLB4-F Series
Your Part Number
48 In Stock
Need more?
26 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
22 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $14.130 |
| 5+ | $13.610 |
| 10+ | $12.900 |
Price for:Each
Minimum: 1
Multiple: 1
$14.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.3000-25Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AH1756
Product RangeSLB4-F Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourGreen
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeSLB4-F Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
23.3000-25 is an insulated, rigid, Ø 4mm panel mount socket accepting spring-loaded Ø 4mm plugs with rigid insulating sleeve. The socket is screwed into pre-drilled panels of plastic, metal, etc.
- 1000V, CAT III 24A / 600V, CAT IV 24A rated
- Made of machined brass
- Insulation material UL94 V-0
- Flat connecting tab 4.8mm x 0.8mm
- Green color socket
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SLB4-F Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Green
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 23.3000-25
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
