Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.1135-50021Copy
Newark Part No.78R5592
Technical Datasheet
Connector to ConnectorMulti-Contact MC4 Plug to Multi-Contact MC4 Receptacle
Connector Type AMulti-Contact MC4 Plug
Cable Length - Imperial16.4ft
Connector Type BMulti-Contact MC4 Socket
Cable Length - Metric5m
Product Range-
Jacket ColorBlack
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 32.1135-50021 is a 5m PV-Cable Assembly for safe and professional cabling. The MC-K4SXL/PV-KBT4I/PV-KST4I type cable assembly offers multi-contact MC4 plug to multi-contact MC4 socket connection.
Applications
Industrial
Technical Specifications
Connector to Connector
Multi-Contact MC4 Plug to Multi-Contact MC4 Receptacle
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Jacket Color
Black
Connector Type A
Multi-Contact MC4 Plug
Connector Type B
Multi-Contact MC4 Socket
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
