Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No32.1198-15021 +32.1199-15022Copy
Newark Part No.78R5593
Your Part Number
No Longer Available
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.1198-15021 +32.1199-15022Copy
Newark Part No.78R5593
Technical Datasheet
Connector to ConnectorMulti-Contact MC4 Plug to Multi-Contact MC4 Receptacle
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Product Range-
Jacket ColorBlack, Red
SVHCTo Be Advised
Product Overview
The 32.1198-15021 +32.1199-15022 is a 1.5m PV-Adapter Test Lead with one end of MC PV plug connector and other end of MC4 MC safety-plug. The PV-AMLB4/150 test lead is suitable for measuring instruments with MC4 safety sockets for safe current and voltage measuring on PV-modules and systems.
Applications
Industrial
Technical Specifications
Connector to Connector
Multi-Contact MC4 Plug to Multi-Contact MC4 Receptacle
Cable Length - Metric
1.5m
Jacket Color
Black, Red
Cable Length - Imperial
4.9ft
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
