Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No60.7030-999-23Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC5922
Product RangeFlexiVolt-2V Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.710 |
| 5+ | $23.260 |
| 10+ | $21.280 |
| 25+ | $19.120 |
Price for:Reel of 5
Minimum: 1
Multiple: 1
$28.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7030-999-23Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC5922
Product RangeFlexiVolt-2V Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlue
Wire Gauge17AWG
No. of Max Strands x Strand Size259 x 0.07mm
Reel Length (Imperial)16.4ft
Reel Length (Metric)5m
Operating Temperature Max70°C
Conductor Area CSA1mm²
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter3.9mm
Approval Specification-
Product RangeFlexiVolt-2V Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
17AWG
Reel Length (Imperial)
16.4ft
Operating Temperature Max
70°C
Voltage Rating
1.5kV
External Diameter
3.9mm
Product Range
FlexiVolt-2V Series
Jacket Color
Blue
No. of Max Strands x Strand Size
259 x 0.07mm
Reel Length (Metric)
5m
Conductor Area CSA
1mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
