Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7605-22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19J5882
Product RangeSilvolt-1V Series
Your Part Number
17 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.300 |
| 15+ | $24.540 |
| 30+ | $22.770 |
| 50+ | $21.010 |
| 100+ | $19.240 |
| 300+ | $18.710 |
| 500+ | $17.840 |
Price for:Each
Minimum: 1
Multiple: 1
$26.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7605-22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19J5882
Product RangeSilvolt-1V Series
Jacket MaterialSilicone Rubber
Jacket ColorRed
Wire Gauge-
No. of Max Strands x Strand Size256 x 0.05mm
Reel Length (Metric)5m
Reel Length (Imperial)16ft
Operating Temperature Max90°C
Conductor Area CSA0.5mm²
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter2.7mm
Approval Specification-
Product RangeSilvolt-1V Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
-
Reel Length (Metric)
5m
Operating Temperature Max
90°C
Voltage Rating
1.5kV
External Diameter
2.7mm
Product Range
Silvolt-1V Series
Jacket Color
Red
No. of Max Strands x Strand Size
256 x 0.05mm
Reel Length (Imperial)
16ft
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 61.7605-22
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
