Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No65.3304-21 + 65.3304-22Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93K4765
Product RangeMLB2,0-R Series
Your Part Number
247 In Stock
65 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.270 |
| 25+ | $22.300 |
| 50+ | $21.170 |
| 100+ | $20.200 |
| 250+ | $19.370 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$23.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No65.3304-21 + 65.3304-22Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93K4765
Product RangeMLB2,0-R Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating-
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector Colour-
Contact Material-
Contact Termination TypeCrimp / Solder
Product RangeMLB2,0-R Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 65.3304-21 + 65.3304-22 is a touch-protected Panel Mount Receptacle. Accepts rigid Ø2mm plugs with rigid insulating sleeve. The receptacles are surface-mounted or assembled flush into predrilled panels of plastic or metal.
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
MLB2,0-R Series
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
-
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 65.3304-21 + 65.3304-22
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
