Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9040-22Copy
Newark Part No.23AH8786
Product RangeXELW-4 Series
Your Part Number
165 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $11.370 |
| 5+ | $10.960 |
| 10+ | $10.390 |
Price for:Each
Minimum: 1
Multiple: 1
$11.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9040-22Copy
Newark Part No.23AH8786
Product RangeXELW-4 Series
Technical Datasheet
GenderJack
Connector MountingPCB Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeThrough Hole
Product RangeXELW-4 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 66.9040-22 is an 4mm Angled Socket for mounting on PCBs, gold-plated brass contact terminal. The socket is directly soldered onto printed circuit boards. The right-angled configuration minimizes the force transmitted to the printed circuit board through the plugged-in test lead.
- 24A Current rating
- 1000V for CAT-III and 600V for CAT-VI Voltage rating
- Red colour
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
XELW-4 Series
Connector Mounting
PCB Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
