Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9516-21Copy
Newark Part No.23AH8823
Product RangeXMA-7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $44.040 |
Price for:Each
Minimum: 10
Multiple: 10
$440.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9516-21Copy
Newark Part No.23AH8823
Product RangeXMA-7 Series
Technical Datasheet
Accessory TypeScrew Head to 4mm Jack Adapter
For Use With4mm Plugs with Rigid Insulating Sleeve
Product RangeXMA-7 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Magnetic adaptor for connection of screw heads
- Rigid 4mmØ socket in insulator
- Magnet Ø: 7mm
Technical Specifications
Accessory Type
Screw Head to 4mm Jack Adapter
Product Range
XMA-7 Series
For Use With
4mm Plugs with Rigid Insulating Sleeve
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
