Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9516-22Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33P9566
Product RangeXMA-7 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.820 |
| 5+ | $63.900 |
| 10+ | $62.960 |
| 20+ | $59.360 |
Price for:Each
Minimum: 1
Multiple: 1
$64.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9516-22Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33P9566
Product RangeXMA-7 Series
Technical Datasheet
Inter Series Connector AScrew
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BBanana - 4mm
Convert To Positions1Positions
Convert To GenderReceptacle
Product RangeXMA-7 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inter Series Connector A
Screw
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
XMA-7 Series
Convert From Positions
1Positions
Inter Series Connector B
Banana - 4mm
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
