Print Page
01245.0-00
Electronic Hygrostat, SPDT, 32 to 140°F, 40 to 90% RH, 230VAC, DIN Rail Mount, 1.65"Wx1.5"Dx2.54" H
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01245.0-00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12R2458
Product RangeEFR 012 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $354.020 |
| 5+ | $335.380 |
| 10+ | $310.840 |
| 25+ | $231.720 |
| 50+ | $203.360 |
| 100+ | $153.420 |
| 10000+ | $118.800 |
Price for:Each
Minimum: 1
Multiple: 1
$354.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01245.0-00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12R2458
Product RangeEFR 012 Series
Technical Datasheet
External Height - Imperial2.54"
External Height - Metric64.5mm
External Width - Imperial1.65"
External Width - Metric42mm
External Depth - Imperial1.5"
External Depth - Metric38mm
Moisture Removal Rate-
Operating Voltage230VAC
Product RangeEFR 012 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
External Height - Imperial
2.54"
External Width - Imperial
1.65"
External Depth - Imperial
1.5"
Moisture Removal Rate
-
Product Range
EFR 012 Series
External Height - Metric
64.5mm
External Width - Metric
42mm
External Depth - Metric
38mm
Operating Voltage
230VAC
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
