Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01800.0-02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70M7780
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $465.690 |
| 5+ | $435.970 |
| 10+ | $394.050 |
| 25+ | $287.590 |
| 50+ | $260.460 |
Price for:Each
Minimum: 1
Multiple: 1
$465.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01800.0-02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70M7780
Technical Datasheet
Product Range-
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric135mm
External Width - Metric130mm
External Depth - Metric81mm
External Height - Imperial5.3"
External Width - Imperial5.1"
External Depth - Imperial3.2"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
130mm
External Height - Imperial
5.3"
External Depth - Imperial
3.2"
Enclosure Material
Plastic
External Height - Metric
135mm
External Depth - Metric
81mm
External Width - Imperial
5.1"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
