Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01801.0-06Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70M7783
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $473.370 |
| 5+ | $443.150 |
| 10+ | $400.540 |
| 25+ | $292.320 |
| 50+ | $264.770 |
Price for:Each
Minimum: 1
Multiple: 1
$473.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01801.0-06Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70M7783
Technical Datasheet
Product Range-
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric170mm
External Width - Metric157mm
External Depth - Metric99mm
External Height - Imperial6.7"
External Width - Imperial6.2"
External Depth - Imperial3.9"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
157mm
External Height - Imperial
6.7"
External Depth - Imperial
3.9"
Enclosure Material
Plastic
External Height - Metric
170mm
External Depth - Metric
99mm
External Width - Imperial
6.2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
