Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01803.0-01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01M9591
Your Part Number
2 In Stock
| Quantity | Price |
|---|---|
| 1+ | $1,353.360 |
| 5+ | $1,266.970 |
| 10+ | $1,145.140 |
| 25+ | $835.760 |
| 50+ | $756.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,353.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01803.0-01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01M9591
Technical Datasheet
Product Range-
Enclosure MaterialAluminum
Cooling Capacity24965BTU
External Height - Metric284.5mm
External Width - Metric284mm
External Depth - Metric46mm
External Height - Imperial11.2"
External Width - Imperial11.2"
External Depth - Imperial1.8"
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
-
Cooling Capacity
24965BTU
External Width - Metric
284mm
External Height - Imperial
11.2"
External Depth - Imperial
1.8"
Enclosure Material
Aluminum
External Height - Metric
284.5mm
External Depth - Metric
46mm
External Width - Imperial
11.2"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
