Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01804.0-00Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82K8676
Product RangeFF 018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $796.270 |
| 5+ | $745.440 |
| 10+ | $673.760 |
| 25+ | $491.720 |
| 50+ | $445.370 |
Price for:Each
Minimum: 1
Multiple: 1
$796.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01804.0-00Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82K8676
Product RangeFF 018 Series
Technical Datasheet
Product RangeFF 018 Series
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric226.1mm
External Width - Metric209mm
External Depth - Metric95mm
External Height - Imperial8.9"
External Width - Imperial8.2"
External Depth - Imperial3.74"
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
FF 018 Series
Cooling Capacity
-
External Width - Metric
209mm
External Height - Imperial
8.9"
External Depth - Imperial
3.74"
Enclosure Material
Plastic
External Height - Metric
226.1mm
External Depth - Metric
95mm
External Width - Imperial
8.2"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
