Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01805.0-07Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.54AH4920
Product RangeFF 018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,264.870 |
| 5+ | $1,184.120 |
| 10+ | $1,070.270 |
| 25+ | $781.100 |
| 50+ | $707.470 |
Price for:Each
Minimum: 1
Multiple: 1
$1,264.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01805.0-07Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.54AH4920
Product RangeFF 018 Series
Technical Datasheet
Product RangeFF 018 Series
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric-
External Width - Metric284mm
External Depth - Metric152mm
External Height - Imperial-
External Width - Imperial11.2"
External Depth - Imperial6"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
FF 018 Series
Cooling Capacity
-
External Width - Metric
284mm
External Height - Imperial
-
External Depth - Imperial
6"
Enclosure Material
Plastic
External Height - Metric
-
External Depth - Metric
152mm
External Width - Imperial
11.2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
