Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01880.9-00Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92Y4851
Product RangeFPO 018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $324.800 |
| 5+ | $304.060 |
| 10+ | $274.830 |
| 25+ | $200.580 |
| 50+ | $181.660 |
Price for:Each
Minimum: 1
Multiple: 1
$324.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01880.9-00Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92Y4851
Product RangeFPO 018 Series
Technical Datasheet
Product RangeFPO 018 Series
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric119.9mm
External Width - Metric120mm
External Depth - Metric94mm
External Height - Imperial4.7"
External Width - Imperial4.72"
External Depth - Imperial3.71"
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
FPO 018 Series
Cooling Capacity
-
External Width - Metric
120mm
External Height - Imperial
4.7"
External Depth - Imperial
3.71"
Enclosure Material
Plastic
External Height - Metric
119.9mm
External Depth - Metric
94mm
External Width - Imperial
4.72"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
