Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No02540.1-00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24T0894
Product RangeLED 025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $593.300 |
| 5+ | $555.430 |
| 10+ | $502.030 |
| 25+ | $366.390 |
| 50+ | $331.840 |
Price for:Each
Minimum: 1
Multiple: 1
$593.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02540.1-00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.24T0894
Product RangeLED 025 Series
Technical Datasheet
Light ColorDaylight
Lumen Output900lm
Power Rating5W
Supply Voltage48VDC
Light Bar Length351mm
IP RatingIP20
Product RangeLED 025 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 02540.1-00 is a LED Light Bar is suitable for all types of panels and enclosures, especially where space is at a premium. The lamp has a very long service life thanks to the use of LED technology. It is available with powerful non-slip rubberized magnets allowing them to be quickly positioned in any steel enclosure. Alternatively it can be fixed mechanically. The power output allows up to 10 lamps to be connected to each other (daisy chain). Both the power input and output connectors snap lock into their sockets. With the integrated power unit and the plugs the lamp can quickly be connected.
- IP20 Protection rating
- 2-pole plug with snap lock Connection
- 120° Angle of radiation
- Energy saving LED technology
- Integrated power unit
Applications
LED Lighting, Lighting, Industrial
Technical Specifications
Light Color
Daylight
Power Rating
5W
Light Bar Length
351mm
Product Range
LED 025 Series
Lumen Output
900lm
Supply Voltage
48VDC
IP Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for 02540.1-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
