Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No02550.0-01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AR8541
Product RangeLED 025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $214.280 |
Price for:Each
Minimum: 1
Multiple: 1
$214.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02550.0-01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AR8541
Product RangeLED 025 Series
Technical Datasheet
Light ColorDaylight
Lumen Output560lm
Power Rating4.5W
Supply Voltage240V
Light Bar Length351mm
IP RatingIP20
Product RangeLED 025 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Light Color
Daylight
Power Rating
4.5W
Light Bar Length
351mm
Product Range
LED 025 Series
Lumen Output
560lm
Supply Voltage
240V
IP Rating
IP20
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
