Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No04641.0-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82K8797
Product RangeHGL 046 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $627.610 |
| 5+ | $587.550 |
| 10+ | $531.050 |
| 25+ | $387.560 |
| 50+ | $351.020 |
Price for:Each
Minimum: 1
Multiple: 1
$627.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No04641.0-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82K8797
Product RangeHGL 046 Series
Technical Datasheet
Voltage Rating VAC230V
Output Power400W
External Height - Metric222mm
External Width - Metric85mm
External Depth - Metric100mm
External Height - Imperial8.7"
External Width - Imperial3.35"
External Depth - Imperial3.94"
Product RangeHGL 046 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
222mm
External Depth - Metric
100mm
External Width - Imperial
3.35"
Product Range
HGL 046 Series
Output Power
400W
External Width - Metric
85mm
External Height - Imperial
8.7"
External Depth - Imperial
3.94"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
