Print Page
934 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.200 |
| 5+ | $140.270 |
| 10+ | $134.030 |
| 25+ | $120.880 |
| 50+ | $110.360 |
| 100+ | $108.500 |
| 250+ | $106.710 |
Price for:Each
Minimum: 1
Multiple: 1
$147.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No06001.0-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39T1744
Product RangeCSF 060
Technical Datasheet
Voltage Rating VAC240V
Output Power (VA)50W
Output Power50W
External Height - Metric110mm
External Width - Metric60mm
External Depth - Metric90mm
External Height - Imperial4.33"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product RangeCSF 060
SVHCLead (16-Jan-2020)
Technical Specifications
Voltage Rating VAC
240V
Output Power
50W
External Width - Metric
60mm
External Height - Imperial
4.33"
External Depth - Imperial
3.54"
SVHC
Lead (16-Jan-2020)
Output Power (VA)
50W
External Height - Metric
110mm
External Depth - Metric
90mm
External Width - Imperial
2.36"
Product Range
CSF 060
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

