Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No06021.0-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39M5397
Your Part Number
96 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $426.740 |
| 5+ | $399.500 |
| 10+ | $361.090 |
| 25+ | $263.520 |
| 50+ | $238.670 |
Price for:Each
Minimum: 1
Multiple: 1
$426.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No06021.0-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39M5397
Technical Datasheet
Voltage Rating VAC240V
Output Power150W
External Height - Metric150.1mm
External Width - Metric60mm
External Depth - Metric90mm
External Height - Imperial5.9"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The 06021.0-00 is a touch-safe PTC Heater with resistor as heating element and plastic black housing. This touch-safe heater used in enclosures and design of the heater utilizes natural convection which results in a circulating current of warm air. The surface temperatures on the accessible side surfaces of the housing are minimized as a result of the heater design.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Low surface temperature
- Integrated thermostat
- Compact size
- Wide voltage range
- Double insulated protection
- DIN rail mountable
Applications
Industrial
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
150.1mm
External Depth - Metric
90mm
External Width - Imperial
2.36"
Product Range
-
Output Power
150W
External Width - Metric
60mm
External Height - Imperial
5.9"
External Depth - Imperial
3.54"
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
