Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | 110081184Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 62AJ2012 |
| Product Range | Mobile Heat Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $253.050 |
| 5+ | $248.000 |
| 10+ | $242.930 |
| 25+ | $237.870 |
| 50+ | $232.810 |
| 100+ | $227.750 |
Price for:Each
Minimum: 1
Multiple: 1
$253.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEINEL |
|---|---|
| Manufacturer Part No | 110081184Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 62AJ2012 |
| Product Range | Mobile Heat Series |
| Technical Datasheet | |
| Accessory Type | Charger |
| For Use With | Steinel Mobile 3 & 5 Cordless Heat Guns |
| Product Range | Mobile Heat Series |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
110081184 is a charger compatible with 8.0 and 5.5Ah batteries.
- For use with Mobile Heat 3 and 5 heat guns
Technical Specifications
| Accessory Type | Charger |
|---|---|
| Product Range | Mobile Heat Series |
| For Use With | Steinel Mobile 3 & 5 Cordless Heat Guns |
|---|---|
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
