Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 27-9858Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 42Y2480 |
| Your Part Number | |
| Technical Datasheet |
97 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $10.990 |
| 2+ | $9.650 |
| 5+ | $8.830 |
| 10+ | $8.390 |
| 25+ | $7.780 |
| 50+ | $7.430 |
Price for:Each
Minimum: 1
Multiple: 1
$10.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 27-9858Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 42Y2480 |
| Technical Datasheet | |
| No. of Contacts | - |
| Gender | Plug(View Associated Connectors) |
| Contact Plating | - |
| Connector Body Material | - |
| Connector Colour | Black, Red |
| External Diameter | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RCA Connectors 2 Pack (Red and Black) Stellar Labs Pro Audio Connectors are engineered to provide the best of quality in the industry with affordable prices. Ideal for connecting instruments, microphones, broadcast equipment, entertainment system, or any other Professional Audio setup.
- Unique design allows easier assembly and improved contacts
- Reliable, durable metal shell
Technical Specifications
| No. of Contacts | - |
|---|---|
| Contact Plating | - |
| Connector Colour | Black, Red |
| Product Range | - |
| Gender | Plug |
|---|---|
| Connector Body Material | - |
| External Diameter | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
