Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No33-12787Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y7632
Your Part Number
112 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $124.410 |
| 4+ | $112.730 |
Price for:Each
Minimum: 1
Multiple: 1
$124.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No33-12787Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y7632
Technical Datasheet
Audio Video Connector ADVI Plug
Audio Video Connector BHDMI Plug
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
HDMI Eight Way Splitter - with 4k and 3D Support This durable, high quality splitter allows eight monitors to be connected to a single HDMI A/V source. The LEDs on the front light up when the respective input/output is active.
- One HDMI input
- Eight HDMI outputs
- Rugged metal enclosure
- HDMI Resolution: Up to 4k and 3D
- Video Color Format: Up to 48 bit
- Audio Format: DTS-HD, Dolby-trueHD, LPCM7.1, DTS, Dolby-AC3, DSD
- Max Baud Rate: 10.2 GPS
- Power Requirements: 5VDC, 3A max, AC adapter included
- Dimensions: 11” x 5.4” x 1”
- Weight: 1.9 lbs."
Technical Specifications
Audio Video Connector A
DVI Plug
Product Range
-
Audio Video Connector B
HDMI Plug
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 33-12787
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
