Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 4+ | $61.540 |
Price for:Each
Minimum: 500
Multiple: 1
$30,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part NoHC-5985
Newark Part No.78Y7635
Technical Datasheet
Frequency Response Min10Hz
Frequency Response Max30kHz
Impedance32ohm
Drive Unit Type-
Connector Type3.5mm Connector
Lead Length3m
Product Range-
SVHCTo Be Advised
Product Overview
Ultimate-Comfort Headphones This set of extremely comfortable, full size headphones are perfect for all types listening, but absolutely excel when used for a long duration of time. The reason these are great for long periods of listening is that they combat the two main culprits of ear fatigue; harsh sounds and uncomfortable ear cups. Some potential uses of these headphones include; monitoring, DJ use, and casual/high-fidelity listening. The Large 50mm diaphragms provide excellent low frequency reproduction, incredible fullness, and fantastic articulation.
- Professional and durable, leather wrapped headband
- Large, extremely soft. padded ear cups
- Detachable 3. 5mm connector with included 1/4” adapter
- Diaphragm size: 50mm
- Impedance: 32ohm
- Sensitivity: 100dB
- Frequency Response: 10Hz ~ 30KHz
- Cable length: 3m (9. 8')
Technical Specifications
Frequency Response Min
10Hz
Impedance
32ohm
Connector Type
3.5mm Connector
Product Range
-
Frequency Response Max
30kHz
Drive Unit Type
-
Lead Length
3m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate