
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.780 |
| 25+ | $1.670 |
| 50+ | $1.600 |
| 100+ | $1.530 |
| 250+ | $1.390 |
| 500+ | $1.260 |
| 1000+ | $1.120 |
Product Information
Product Overview
The SS-39100-039 from Bel/Stewart Connector is designed to be used with 30AWG-28AWG cables. These cables have smaller diameter than the usual industry standarad ones but the wire manager included in the plug<{GetAttribute ReturnCharacterConversion}>kit it allows for precise conductor placement which results in repeatable consistent assemblies and patch cord performance. Included in the plug kit is a new low profile boot design which accommodates smaller diameter cable and strain relief protection from exceeding cable manufacturer’s minimum bend radius requirements.
- Accommodates a cable diameter up to 0.210”
- Conductor diameters of 0.025” – 0.030”
- Proprietary contact design reliably terminates solid or stranded conductors
- 50 μin Gold plated electro-polished contacts
- Capable of field or factory terminations with standard Stewart crimp tools
Applications
Commercial, Industrial, Telecommunications
Technical Specifications
RJ45
1 x 1 (Port)
8P8C
8Positions
-
Vertical
Unshielded
Without Magnetics
Without LED
39 Series
RJ45 Plug
Plug
8Contacts
Cat6
Cable Mount
1Ports
Crimp
Copper Alloy
Without Light Pipe
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
