Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-39500-005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AC9694
Product RangeQwik Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 30+ | $52.320 |
| 50+ | $49.710 |
| 100+ | $48.400 |
| 250+ | $43.180 |
| 500+ | $40.560 |
| 1000+ | $35.850 |
Price for:Pack of 50
Minimum: 30
Multiple: 30
$1,569.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-39500-005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AC9694
Product RangeQwik Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat5e, Cat6
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
No. of Ports1Ports
Shielding-
Contact Termination TypeCrimp
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialCopper Alloy
Light PipesWithout Light Pipe
Product RangeQwik Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
Connector Orientation
Straight
Shielding
-
Magnetics
Without Magnetics
Contact Material
Copper Alloy
Product Range
Qwik Series
Connector Type
RJ45
Gender
Plug
No. of Contacts
8Contacts
LAN Category
Cat5e, Cat6
Connector Mounting
Cable Mount
No. of Ports
1Ports
Contact Termination Type
Crimp
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
