Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part No2STR1215Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK6761
Re-Reel26M6266RL
Cut Tape26M6266
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.331 | $0.00 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.702 |
| 10+ | $0.666 |
| 25+ | $0.630 |
| 50+ | $0.523 |
| 100+ | $0.429 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.331 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No2STR1215Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK6761
Re-Reel26M6266RL
Cut Tape26M6266
Transistor PolarityNPN
Collector Emitter Voltage Max15V
Continuous Collector Current2A
Power Dissipation500mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min280hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
280hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
15V
Power Dissipation
500mW
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
