Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW50-27BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.48P5714
Product RangeBZW50
Your Part Number
179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
| 10+ | $4.140 |
| 100+ | $2.800 |
| 500+ | $2.600 |
| 1000+ | $2.520 |
| 2500+ | $2.490 |
| 5000+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW50-27BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.48P5714
Product RangeBZW50
Technical Datasheet
Product RangeBZW50
TVS PolarityBidirectional
Reverse Standoff Voltage27V
Clamping Voltage Max48.3V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage30V
Maximum Breakdown Voltage30V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZW50-27B is a Transil™ bidirectional Transient Voltage Surge Suppressor (TVS). This TVS diode provides high overvoltage protection by clamping action. Their instantaneous response to transient overvoltage makes them particularly suited to protect voltage sensitive devices such as MOS technology and low voltage supplied ICs.
- Low clamping factor
- Fast response time
- 6.5W Power dissipation on infinite heatsink
- 7000pF Typical capacitance
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Product Range
BZW50
Reverse Standoff Voltage
27V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
30V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
48.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
30V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Alternatives for BZW50-27B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
