Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T83RQA6FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7412
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.660 |
| 10+ | $5.170 |
| 25+ | $4.800 |
| 50+ | $4.590 |
| 100+ | $4.380 |
| 250+ | $4.180 |
| 500+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$6.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T83RQA6FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7412
Technical Datasheet
InterfacesI2C
Date FormatDay; Date; Month; Year; Century
Time FormatHH:MM:SS:hh
Time FormatHH:MM:SS:hh
Clock IC TypeAlarm RTC
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Clock IC Case StyleQFN
IC Case / PackageQFN
No. of Pins16Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS:hh
Clock IC Type
Alarm RTC
Supply Voltage Max
5.5V
IC Case / Package
QFN
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
MSL
-
Date Format
Day; Date; Month; Year; Century
Time Format
HH:MM:SS:hh
Supply Voltage Min
2.7V
Clock IC Case Style
QFN
No. of Pins
16Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
