Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T93SQA6FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7417
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.310 |
| 50+ | $8.370 |
| 100+ | $7.710 |
| 250+ | $7.410 |
| 500+ | $7.390 |
| 1000+ | $7.240 |
| 2500+ | $7.100 |
| 5000+ | $6.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T93SQA6FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7417
Technical Datasheet
InterfacesSPI
Date FormatDay; Date; Month; Year; Century
Time FormatHH:MM:SS:hh
Time FormatHH:MM:SS:hh
Clock IC TypeAlarm RTC
Supply Voltage Min3V
Clock IC Case StyleQFN
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins16Pins
IC Interface TypeSPI
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
SPI
Time Format
HH:MM:SS:hh
Clock IC Type
Alarm RTC
Clock IC Case Style
QFN
IC Case / Package
QFN
IC Interface Type
SPI
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Date Format
Day; Date; Month; Year; Century
Time Format
HH:MM:SS:hh
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
16Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
