Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95P32-IXMNT/ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel62AK5605RL
Cut Tape62AK5605
Product Range32Mbit SPI Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.000 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 50+ | $1.780 |
| 100+ | $1.740 |
| 250+ | $1.690 |
| 500+ | $1.650 |
| 1000+ | $1.610 |
| 2500+ | $1.580 |
| 5000+ | $1.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95P32-IXMNT/ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel62AK5605RL
Cut Tape62AK5605
Product Range32Mbit SPI Serial EEPROM
Technical Datasheet
Memory Density32Mbit
Memory Size32Mbit
Memory Configuration4M x 8bit
EEPROM Memory Configuration4M x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency80MHz
Clock Frequency Max80MHz
IC Case / PackageNSOIC
Memory Case StyleNSOIC
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Mbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
32Mbit
Memory Configuration
4M x 8bit
Interfaces
SPI
Clock Frequency
80MHz
IC Case / Package
NSOIC
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
32Mbit SPI Serial EEPROM
Memory Size
32Mbit
EEPROM Memory Configuration
4M x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
80MHz
Memory Case Style
NSOIC
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
