
Need more?
| Quantity | Price |
|---|---|
| 1+ | $961.410 |
Product Information
Product Overview
SR5E1-EVBE7000P is an evaluation board of the SR5E1E7 Stellar E1 automotive MCU in a QFP176 package enabling access to all the functionalities of the product. Being based on socket, it can be the best solution to start prototyping any automotive application, such as OBC, DCDC, motor control and many more. The board provides high-resolution timers, DAR, SAR-ADC and SD-ADC connectors to easily test control loop applications exploiting the efficiency of the Stellar E1 MCU. The board provides FDCAN channels, LIN, UART, I²C and SPI standard communication interface, as well as LED and buttons for user controls. ST’s StellarStudio, an Eclipse-based integrated development environment, provides a comprehensive framework to design, build, and deploy embedded applications.
- High-resolution timers connector
- DAC, SAR-AD and SD-ADC connectors
- CAN-FD ports with DB9 connector
- GPIO pin arrays
- LIN, UART, I²C and SPI capabilities
Technical Specifications
STMicroelectronics
SR5E1x
Cortex-M7
Evaluation Board SR5E1E7
No SVHC (25-Jun-2025)
32bit
ARM
SR5E1E7
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
