Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVEG600TRCopy
Newark Part No.59AJ2268
Your Part Number
186 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 10+ | $4.550 |
| 25+ | $4.170 |
| 50+ | $3.970 |
| 100+ | $3.770 |
| 250+ | $3.590 |
| 500+ | $3.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVEG600TRCopy
Newark Part No.59AJ2268
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeGaN FET, MOSFET
No. of Pins16Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current5.5A
Sink Current6A
Supply Voltage Min4.75V
Supply Voltage Max20V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Input Delay45ns
Output Delay45ns
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Half Bridge
No. of Pins
16Pins
IC Case / Package
SOIC
Input Type
-
Sink Current
6A
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
45ns
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Gate Driver Type
-
Power Switch Type
GaN FET, MOSFET
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
5.5A
Supply Voltage Min
4.75V
Operating Temperature Min
-55°C
Input Delay
45ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
