Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-LLL001V1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 10AC9175 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $233.310 |
Price for:Each
Minimum: 1
Multiple: 1
$233.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-LLL001V1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 10AC9175 |
| Technical Datasheet | |
| Device Topology | Boost |
| No. of Outputs | 29Outputs |
| Output Current | - |
| Output Voltage | - |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 5.5V |
| Core Chip | STLED524 |
| Dimming Control Type | PWM |
| Kit Contents | Eval Board STLED524 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Device Topology | Boost |
|---|---|
| Output Current | - |
| Input Voltage Min | 2.7V |
| Core Chip | STLED524 |
| Kit Contents | Eval Board STLED524 |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 29Outputs |
|---|---|
| Output Voltage | - |
| Input Voltage Max | 5.5V |
| Dimming Control Type | PWM |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
