Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD10HF60KDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel47AK6951RL
Cut Tape47AK6951
Your Part Number
4,255 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.570 | $3.57 |
| Total Price | $3.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 50+ | $2.530 |
| 100+ | $1.950 |
| 250+ | $1.820 |
| 500+ | $1.680 |
| 1000+ | $1.600 |
| 2500+ | $1.570 |
| 5000+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD10HF60KDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel47AK6951RL
Cut Tape47AK6951
Technical Datasheet
Continuous Collector Current18A
Collector Emitter Saturation Voltage2.5V
Power Dissipation62.5W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
18A
Power Dissipation
62.5W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Saturation Voltage
2.5V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
