Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL3NM60N
Newark Part No.98Y2481
Product RangeMdmesh II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.260 |
| 25+ | $1.940 |
| 50+ | $1.690 |
| 100+ | $1.410 |
| 250+ | $1.200 |
| 500+ | $0.919 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL3NM60N
Newark Part No.98Y2481
Product RangeMdmesh II
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id2.2A
Drain Source On State Resistance1.5ohm
On Resistance Rds(on)1.5ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd22W
Gate Source Threshold Voltage Max3V
Power Dissipation22W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeMdmesh II
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
1.5ohm
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
Mdmesh II
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
2.2A
On Resistance Rds(on)
1.5ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
22W
Power Dissipation
22W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
