Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32469I-EVALCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 33AC5485 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $753.550 |
Price for:Each
Minimum: 1
Multiple: 1
$753.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32469I-EVALCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 33AC5485 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 32bit |
| Silicon Family Name | STM32F4 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4 |
| Silicon Core Number | STM32F469NIH6 |
| Kit Contents | Eval Board STM32F469NI |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | STM32F4 |
| Core Sub-Architecture | Cortex-M4 |
| Kit Contents | Eval Board STM32F469NI |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | STM32F469NIH6 |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A991B1 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
