Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS15L25DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24M7930
Your Part Number
93 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.130 |
| 100+ | $1.360 |
| 500+ | $1.130 |
| 1000+ | $1.050 |
| 2500+ | $0.985 |
| 10000+ | $0.873 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS15L25DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24M7930
Technical Datasheet
Repetitive Peak Reverse Voltage25V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max350mV
Forward Surge Current250A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
25V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
250A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-220AC
Forward Voltage Max
350mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
