Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH60AC06CPFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79Y9473
Product RangeSTTH6
Your Part Number
260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
| 10+ | $5.370 |
| 25+ | $4.420 |
| 50+ | $3.480 |
| 100+ | $3.170 |
| 250+ | $2.850 |
| 500+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH60AC06CPFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79Y9473
Product RangeSTTH6
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Forward Voltage Max2V
Reverse Recovery Time-
Forward Surge Current280A
Operating Temperature Max175°C
Diode Case StyleTO-3PF
No. of Pins3Pins
Product RangeSTTH6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
60A
Forward Voltage Max
2V
Forward Surge Current
280A
Diode Case Style
TO-3PF
Product Range
STTH6
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
