Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW70N60M2
Newark Part No.98Y2508
Product RangeMDmesh M2 Series
Technical Datasheet
102 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $11.600 |
| 10+ | $10.570 |
| 25+ | $10.150 |
| 60+ | $9.820 |
| 120+ | $9.540 |
Price for:Each
Minimum: 1
Multiple: 1
$11.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW70N60M2
Newark Part No.98Y2508
Product RangeMDmesh M2 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id68A
On Resistance Rds(on)0.03ohm
Drain Source On State Resistance0.04ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation450W
Power Dissipation Pd450W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh M2 Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 600V, 68A N-channel MDmesh™ M2 power MOSFET in 3 pin TO-247 package
- Extremely low gate charge
- Excellent output capacitance (Coss) profile
- 100% avalanche tested
- Zener protected
- Suitable for switching applications
- Exhibits low on-resistance and optimized switching characteristics
- Suitable for the most demanding high efficiency converters
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.03ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
450W
No. of Pins
3Pins
Product Range
MDmesh M2 Series
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
68A
Drain Source On State Resistance
0.04ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
450W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate